Cart

ZXTP19060CFFTA

DIODES INC

PNP TRANSISTOR 60V 4A SOT23F
Supplier: Diodes Incorporated
Matchcode: ZXTP19060CFF
Rutronik No.: TDSTD8124
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
0.5506 $
1,651.80 $

Prices

3,000 0.5506 $
6,000 0.512 $
9,000 0.4872 $
12,000 0.4047 $

Parameter

Package
SOT23F
Polarisation
PNP
I(C)
4 A
V(CEO)
60 V
Current gain
350
P(tot)
1.5 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?