Cart

ZXTP08400BFFTA

DIODES INC

PNP TRANSISTOR 400V 0,2A SOT23F
Supplier: Diodes Incorporated
Matchcode: ZXTP08400BFF
Rutronik No.: TDSTD8278
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
0.3884 $
1,165.20 $

Prices

3,000 0.3884 $
6,000 0.3611 $
9,000 0.3437 $
12,000 0.3106 $
15,000 0.2854 $

Parameter

Package
SOT23F
Polarisation
PNP
I(C)
02 A
V(CEO)
400 V
Current gain
10
P(tot)
0.84 W
V(CBO)
400 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?