Cart

ZXTP05120HFFTA

DIODES INC

PNP DARLINGTON 120V 1A SOT23F
Supplier: Diodes Incorporated
Matchcode: ZXTP05120HFF
Rutronik No.: TDSTD8979
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
0.381 $
1,143.00 $

Prices

3,000 0.381 $
6,000 0.3543 $
9,000 0.3372 $
12,000 0.3048 $
15,000 0.28 $

Parameter

Package
SOT23F
Polarisation
PNP
I(C)
1 A
V(CEO)
120 V
Current gain
14000
P(tot)
0.84 W
V(CBO)
140 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?