Cart

ZXTP01500BGTC

DIODES INC ZXTP01500BGTC

image shown is a representation only

DIODES INC

PNP TRANSISTOR 500V0,15A SOT223
Supplier: Diodes Incorporated
Matchcode: ZXTP01500BGTC
Rutronik No.: TDSTD8962
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
On request
0.3089 $
1,235.60 $

Prices

4,000 0.3089 $
8,000 0.2873 $
12,000 0.2734 $
16,000 0.2472 $
20,000 0.2271 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
0.15 A
V(CEO)
500 V
Current gain
100
P(tot)
2 W
V(CBO)
500 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?