Cart

ZXTN620MATA

DIODES INC

NPN TRANSIS 80V 3.5A DFN2020-3
Supplier: Diodes Incorporated
Matchcode: ZXTN620MATA
Rutronik No.: TDSTD8860
Unit Pack: 3000
MOQ: 3000
package: DFN2020B-3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Package
DFN2020B-3
Polarisation
NPN
I(C)
3.5 A
V(CEO)
80 V
P(tot)
3 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?