Cart

ZXTN618MATA

DIODES INC

NPN TRANS. 20V 4,5A DFN2020B-3
Supplier: Diodes Incorporated
Matchcode: ZXTN618MA
Rutronik No.: TDSTD8550
Unit Pack: 3000
MOQ: 3000
package: DFN2020B-3
Packaging: REEL
On request
0.3202 $
960.60 $

Prices

3,000 0.3202 $
6,000 0.2977 $
9,000 0.2833 $
12,000 0.2561 $
15,000 0.2353 $

Parameter

Package
DFN2020B-3
Polarisation
NPN
I(C)
4.5 A
V(CEO)
20 V
Current gain
400
P(tot)
1.5 W
V(CBO)
40 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?