Cart

ZXTN4004KTC

DIODES INC ZXTN4004KTC

image shown is a representation only

DIODES INC

NPN TRANSISTOR 150V 1A DPAK
Supplier: Diodes Incorporated
Matchcode: ZXTN4004K
Rutronik No.: TDSTD8639
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.151 $
377.50 $

Prices

2,500 0.151 $
5,000 0.1429 $
10,000 0.1233 $

Parameter

Package
TO252
Polarisation
NPN
I(C)
1 A
V(CEO)
150 V
Current gain
60
P(tot)
3.8 W
V(CBO)
150 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?