Cart

ZXTN25100DGTA

DIODES INC ZXTN25100DGTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 100V 3A SOT223
Supplier: Diodes Incorporated
Matchcode: ZXTN25100DG
Rutronik No.: TDSTD8816
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.445 $
445.00 $

Prices

1,000 0.445 $
2,000 0.4141 $
3,000 0.394 $
4,000 0.3562 $
6,000 0.3272 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
3 A
V(CEO)
100 V
Current gain
450
P(tot)
3 W
V(CBO)
180 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?