Cart

ZXTN25040DZTA

DIODES INC ZXTN25040DZTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 40V 5A SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTN25040DZ
Rutronik No.: TDSTD8724
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.3786 $
378.60 $

Prices

1,000 0.3786 $
2,000 0.352 $
3,000 0.335 $
4,000 0.3028 $
6,000 0.2782 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
5 A
V(CEO)
40 V
P(tot)
2.4 W
V(CBO)
130 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?