Cart

ZXTN25012EFHTA

DIODES INC ZXTN25012EFHTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 12V 6A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTN25012EFH
Rutronik No.: TDSTD8235
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.488 $
1,464.00 $

Prices

3,000 0.488 $
6,000 0.4535 $
9,000 0.4316 $
12,000 0.3584 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
6 A
V(CEO)
12 V
Current gain
500
P(tot)
1.25 W
V(CBO)
20 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?