Cart

ZXTN2020FTA

DIODES INC ZXTN2020FTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 100V 4A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTN2020F
Rutronik No.: TDSTD8772
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.618 $
1,854.00 $

Prices

3,000 0.618 $
6,000 0.5748 $
9,000 0.547 $
12,000 0.4543 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
4 A
V(CEO)
100 V
Current gain
200
P(tot)
1.2 W
V(CBO)
160 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?