Cart

ZXTN2010GTA

DIODES INC ZXTN2010GTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 60V 6A SOT223
Supplier: Diodes Incorporated
Matchcode: ZXTN2010G
Rutronik No.: TDSTD8701
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.7304 $
730.40 $

Prices

1,000 0.7304 $
2,000 0.6793 $
3,000 0.6464 $
5,000 0.5843 $
6,000 0.5368 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
6 A
V(CEO)
60 V
Current gain
200
P(tot)
3 W
V(CBO)
150 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?