Cart

ZXTN19100CFFTA

DIODES INC

NPN TRANSISTOR 100V 4,5A SOT23F
Supplier: Diodes Incorporated
Matchcode: ZXTN19100CFF
Rutronik No.: TDSTD7644
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
0.546 $
1,638.00 $

Prices

3,000 0.546 $
6,000 0.5077 $
9,000 0.4831 $
12,000 0.4012 $

Parameter

Package
SOT23F
Polarisation
NPN
I(C)
4.5 A
V(CEO)
100 V
Current gain
250
P(tot)
1.5 W
V(CBO)
200 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?