Cart

ZXTN19060CFFTA

DIODES INC

NPN TRANSISTOR 60V 5,5A SOT23F
Supplier: Diodes Incorporated
Matchcode: ZXTN19060CFF
Rutronik No.: TDSTD7781
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
0.5386 $
1,615.80 $

Prices

3,000 0.5386 $
6,000 0.5009 $
9,000 0.4767 $
12,000 0.3959 $

Parameter

Package
SOT23F
Polarisation
NPN
I(C)
5.5 A
V(CEO)
60 V
Current gain
350
P(tot)
1.5 W
V(CBO)
160 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?