Cart

ZXTN08400BFFTA

DIODES INC

NPN TRANSISTOR 400V 0,5A SOT23F
Supplier: Diodes Incorporated
Matchcode: ZXTN08400BFF
Rutronik No.: TDSTD8549
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
0.387 $
1,161.00 $

Prices

3,000 0.387 $
6,000 0.3599 $
9,000 0.3424 $
12,000 0.3096 $
15,000 0.2844 $

Parameter

Package
SOT23F
Polarisation
NPN
I(C)
0.5 A
V(CEO)
400 V
Current gain
180
P(tot)
1.5 W
V(CBO)
450 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?