Cart

ZXTD6717E6TA

DIODES INC ZXTD6717E6TA

image shown is a representation only

DIODES INC

NPN/PNP DUAL-TR. 15/12V SOT23-6
Supplier: Diodes Incorporated
Matchcode: ZXTD6717E6
Rutronik No.: TDSTD7750
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
In Stock
0.5289 $
1,586.70 $

Prices

3,000 0.5289 $
6,000 0.4918 $
9,000 0.468 $
12,000 0.3887 $

Parameter

Package
SOT23-6
Polarisation
NPN/PNP
I(C)
1.5 A
V(CEO)
15 V
Current gain
450
P(tot)
1.1 W
V(CBO)
15 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?