Cart

ZXTC6720MCTA

DIODES INC

NPN/PNP 80V/70V. TRANS DFN3020B
Supplier: Diodes Incorporated
Matchcode: ZXTC6720MCTA
Rutronik No.: TDSTD8849
Unit Pack: 3000
MOQ: 3000
package: DFN3020
Packaging: REEL
On request
0.6237 $
1,871.10 $

Prices

3,000 0.6237 $
6,000 0.5801 $
9,000 0.552 $
12,000 0.4584 $

Parameter

Package
DFN3020
Polarisation
NPN/PNP
I(C)
1.5 A
V(CEO)
70 V
P(tot)
1.1 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?