ZXTC2045E6TA
image shown is a representation only
NPN/PNP DUAL-TRANS. 30V SOT23-6
Supplier: DIODES INC
Matchcode: ZXTC2045E6
Rutronik No.: TDSTD7755
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Parameter
- Package
- SOT23-6
- Polarisation
- NPN/PNP
- I(C)
- 1.5 A
- V(CEO)
- 30 V
- Current gain
- 300
- P(tot)
- 1.1 W
- V(CBO)
- 40 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks