Cart

ZXT13N20DE6TA

DIODES INC ZXT13N20DE6TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 4,5A 20V SOT23-6
Supplier: Diodes Incorporated
Matchcode: ZXT13N20DE6
Rutronik No.: TDSTD8265
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.5086 $
1,525.80 $

Prices

3,000 0.5086 $
6,000 0.473 $
9,000 0.4501 $
12,000 0.3738 $

Parameter

Package
SOT23-6
Polarisation
NPN
I(C)
4.5 A
V(CEO)
20 V
Current gain
400
P(tot)
1.1 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?