ZXT1053AKQTC
image shown is a representation only
NPN TRANSISTOR 75V 5A 2,1W DPAK
Supplier: DIODES INC
Matchcode: ZXT1053AKQTC
Rutronik No.: TDSTD9014
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Parameter
- Package
- DPAK
- Polarisation
- NPN
- I(C)
- 5 A
- P(tot)
- 2.1 W
- V(CBO)
- 150 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks