Cart

ZXSC400E6TA

DIODES INC ZXSC400E6TA

image shown is a representation only

DIODES INC

LEDDr 8V 50mA SOT23-3 SMD
Supplier: Diodes Incorporated
Matchcode: ZXSC400E6TA
Rutronik No.: ICPWM6048
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.68 $
2,040.00 $

Prices

3,000 0.68 $
6,000 0.5369 $
9,000 0.5028 $

Parameter

Type
Boost
V(in)max
1.8 V
V(out)
10 V
I(out)
0.05 A
Package
SOT23-6
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
350000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?