Cart

ZXSC310E5TA

DIODES INC ZXSC310E5TA

image shown is a representation only

DIODES INC

LEDDr 8V 94% 4mA SOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: ZXSC310E5TA
Rutronik No.: ICPWM5995
Unit Pack: 3000
MOQ: 3000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.335 $
1,005.00 $

Prices

3,000 0.335 $
6,000 0.3219 $
18,000 0.3135 $

Parameter

Type
Boost
V(in)max
0.8 V
V(out)
10 V
I(out)
0.035 A
Package
SO-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
350000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?