Cart

ZXSC310E5TA

DIODES INC ZXSC310E5TA

image shown is a representation only

DIODES INC

LEDDr 8V SOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: ZXSC310E5TA
Rutronik No.: LEDDRV1104
Unit Pack: 3000
MOQ: 3000
package: SO-8
Packaging: INDIVIDUAL
Soon available
0.4321 $
1,296.30 $

Prices

3,000 0.4321 $
6,000 0.3403 $
9,000 0.3295 $
12,000 0.3079 $

Parameter

Type
Boost
V(in)max
8 V
Package
SO-8
Automotive
NO
T(A)max
85 °
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
350000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?