Cart

ZXSC100N8TA

DIODES INC ZXSC100N8TA

image shown is a representation only

DIODES INC

DC-DC 3.5V 10mA U SOP-8L SMD
Supplier: Diodes Incorporated
Matchcode: ZXSC100N8TA
Rutronik No.: ICPWM6787
Unit Pack: 500
MOQ: 500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/27/2018
1.59 $
795.00 $

Prices

500 1.59 $
1,000 1.24 $
1,500 1.21 $
2,000 1.1682 $
2,500 1.1286 $
Article with this quantity is not orderable.

Parameter

Type
Boost
V(in) max
3.5 V
I(out)
0.01 A
T(A) min
0 °C
f(s)
200000 Hz
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?