Cart

ZXRE330ASA-7

DIODES INC ZXRE330ASA-7

image shown is a representation only

DIODES INC

ADJ.V-REF 0,5% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZXRE330ASA-7
Rutronik No.: ICREF1190
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.26 $
780.00 $

Parameter

T(A)max
20 ppm/°C
U(cc)max
3.3 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?