Cart

ZXRE252BSA-7

DIODES INC ZXRE252BSA-7

image shown is a representation only

DIODES INC

ADJ.V-REF 0,5% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZXRE252BSA-7
Rutronik No.: ICSPR9030
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Soon available
0.066 $
198.00 $

Parameter

U(cc)max
2.495 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?