Cart

ZXRE250BSA-7

DIODES INC ZXRE250BSA-7

image shown is a representation only

DIODES INC

ADJ.V-REF 2,5V 0,5% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZXRE250BSA-7
Rutronik No.: STVREF1005
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0822 $
246.60 $

Prices

3,000 0.0822 $
6,000 0.0669 $
9,000 0.064 $
12,000 0.0634 $
18,000 0.0622 $

Parameter

V out
2.5 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?