Cart

ZXRE250ASA-7

DIODES INC ZXRE250ASA-7

image shown is a representation only

DIODES INC

ADJ.V-REF 1% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZXRE250ASA-7
Rutronik No.: ICREF1038
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0778 $
233.40 $

Prices

3,000 0.0778 $
12,000 0.0686 $
51,000 0.0629 $

Parameter

U(cc)max
2.5 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?