Cart

ZXRE1004FFTA

DIODES INC ZXRE1004FFTA

image shown is a representation only

DIODES INC

1,22V V-REF 3% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZXRE1004FFTA
Rutronik No.: ICREF1192
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.4196 $
1,258.80 $

Parameter

V out
1.22 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?