- Home
- Semiconductors
- Smart Switches
- DIODES INC Smart Switches
image shown is a representation only
2xLSS 85mOhm 60V SM-8 SMD
Supplier:
DIODES INC
Matchcode:
ZXMS6006DT8TA
Rutronik No.:
ICIFP46074
Unit Pack: 1000
MOQ: 1000
package: SM-8
Packaging: REEL
- Automotive
-
AEC-Q(101)
- Mounting
-
SMD
- Package
-
SM-8
- Channels
-
1
- R(on,typ)/Ch
-
85 mOhm
- V(op,min)
-
60 V
- V(op,max)
-
65 V
- I(lim,max)/Ch
-
2.8 A
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Technology
-
INTELLIFET
- OL Detection
-
NA Y/N/NA/NAN
- V(in,min)
-
3.3 V
- V(in,max)
-
5.5 V
- V(op,abs,max)
-
70 V
- t(off)
-
34 µs
- T(j,min)
-
-40 °C
- OL Detec.ad ON
-
NA Y/N/NA/NAN
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
NA Y/N/NA/NAN
- Application
-
Driverpart
- t(on)
-
8.6 µs
- Automotive
-
Yes
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2xLSS 85mOhm 60V SM-8 SMD
package:
SM-8
Packaging:
REEL
2xLSS 200mOhm 60V SO-8 SMD
package:
SM-8
Packaging:
REEL
LSS 500mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
LSS 500mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
LSS 500mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
LSS 200mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
2xLSS 200mOhm 60V SO-8 SMD
package:
SO-8
Packaging:
REEL
LSS IntelliFET 60V 200mO...
package:
SOT223
Packaging:
REEL
LSS 700mOhm 60V SOT23F SMD
package:
SOT23F
Packaging:
REEL
LSS 550mOhm 60V SOT223 SMD
package:
SOT223
Packaging:
REEL
Previous
Next