Cart

ZXMS6004DGTA

DIODES INC ZXMS6004DGTA

image shown is a representation only

DIODES INC

LSS 550mOhm 60V SOT223 SMD
Supplier: Diodes Incorporated
Matchcode: ZXMS6004DGTA
Rutronik No.: ICIFP44856
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4223 $
422.30 $

Prices

1,000 0.4223 $
2,000 0.4154 $
3,000 0.4085 $
4,000 0.4017 $
5,000 0.3948 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
550 mOhm
V(op,max)
60 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?