Cart

ZXMS6002GTA

DIODES INC ZXMS6002GTA

image shown is a representation only

DIODES INC

LSS 550mOhm 60V SOT223 SMD
Supplier: Diodes Incorporated
Matchcode: ZXMS6002GTA
Rutronik No.: ICIFP44858
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.7077 $
707.70 $

Prices

1,000 0.7077 $
2,000 0.6642 $
3,000 0.6533 $
4,000 0.6424 $
5,000 0.6043 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
550 mOhm
V(op,max)
60 V
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?