- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
DUAL -60V -5A 55mOhm SO-8
Supplier:
DIODES INC
Matchcode:
ZXMP6A18DN8TA
Rutronik No.:
TMOSP10273
Unit Pack: 500
MOQ: 500
package: SO-8
Packaging: REEL
- Configuration
-
Dual P-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
4.8 A
- RDS(on)at 10V
-
550 mOhm
- Q(g)
-
44 nC
- P(tot)
-
2.1 W
- Logic level
-
YES
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DUAL -60V -5A 55mOhm SO-8
package:
SO-8
Packaging:
REEL
DUAL -60V -10A 55mOhm TO252-3
package:
DPAK
Packaging:
REEL
DUAL -60V -3A 125mOhm SO-8
package:
SO-8
Packaging:
REEL
DUAL -60V 3A 120mOhm SO-8
package:
SO-8
Packaging:
REEL
2P-CH 60V 11,3A 55mOhm SO-8
package:
SO-8
Packaging:
REEL
Dual P-CH -60V -7,8A 105mOhm
package:
SO-8
Packaging:
REEL
Dual P-Ch 60V 8A 48mOhm SO-8
package:
SO-8
Packaging:
REEL
Dual P-CH 60V 4,5A 50mOhm
package:
SOP8
Packaging:
REEL
Dual P-CH -60V -7,8A 105mOhm
package:
SO-8
Packaging:
REEL
Dual P-CH 60V 7,5A 50mOhm SOP8
package:
SOP8
Packaging:
REEL
Previous
Next