Cart

ZXMP6A17GQTA

DIODES INC ZXMP6A17GQTA

image shown is a representation only

DIODES INC

P-CH MOS-FET 60V 4,1A SOT223
Supplier: Diodes Incorporated
Matchcode: ZXMP6A17GQTA
Rutronik No.: TMOSS6708
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Soon available
0.319 $
319.00 $

Prices

1,000 0.319 $
2,000 0.3006 $
3,000 0.2824 $
4,000 0.2551 $
5,000 0.246 $

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
4.1 A
RDS(on)at 10V
125 mOhm
Package
SOT223
Automotive
AEC-Q(101)
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?