Cart

ZXMP10A17GTA

DIODES INC ZXMP10A17GTA

image shown is a representation only

DIODES INC

P-CH MOS-FET 2,4A 100V SOT223
Supplier: Diodes Incorporated
Matchcode: ZXMP10A17GTA
Rutronik No.: TMOSS6388
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.4463 $
446.30 $

Prices

1,000 0.4463 $
2,000 0.4208 $
3,000 0.3953 $
4,000 0.3571 $
5,000 0.3443 $

Parameter

Configuartion
P-CH
V(DS)
100 V
I(D)at Tc=25°C
2.4 A
RDS(on)at 10V
350 mOhm
Package
SOT223
P(tot)
3.9 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?