Cart

ZXMN6A07ZTA

DIODES INC ZXMN6A07ZTA

image shown is a representation only

DIODES INC

N-CH MOS-FET 2,5A 60V SOT89
Supplier: Diodes Incorporated
Matchcode: ZXMN6A07Z
Rutronik No.: TMOSS6719
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2544 $
254.40 $

Prices

1,000 0.2544 $
5,000 0.2503 $
10,000 0.2462 $
20,000 0.242 $
25,000 0.2379 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
250 mOhm
Package
SOT89
P(tot)
1.5 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?