Cart

ZXMN3F30FHTA

DIODES INC ZXMN3F30FHTA

image shown is a representation only

DIODES INC

N-CH 30V 4,6A 47mOhm SOT23
Supplier: Diodes Incorporated
Matchcode: ZXMN3F30FHTA
Rutronik No.: TMOSS6203
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.1586 $
475.80 $

Prices

3,000 0.1586 $
6,000 0.1496 $
9,000 0.1405 $
15,000 0.1269 $
18,000 0.1224 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
4.6 A
RDS(on)at 10V
47 mOhm
Package
SOT23
Q(g)
7.7 nC
P(tot)
0.95 W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?