Cart

ZXMN3B14FTA

DIODES INC ZXMN3B14FTA

image shown is a representation only

DIODES INC

N-CH MOS-FET 3,5A 30V SOT23
Supplier: Diodes Incorporated
Matchcode: ZXMN3B14F
Rutronik No.: TMOSS6548
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2581 $
774.30 $

Prices

3,000 0.2581 $
6,000 0.2539 $
12,000 0.2455 $
15,000 0.2413 $
18,000 0.235 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
80 mOhm
Package
SOT23
P(tot)
1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?