Cart

ZXMN3A04DN8TA

DIODES INC ZXMN3A04DN8TA

image shown is a representation only

DIODES INC

N-CH 30V 9A 20mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: ZXMN3A04DN8TA
Rutronik No.: TMOSP8812
Unit Pack: 500
MOQ: 500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6263 $
313.15 $

Prices

500 0.6263 $
2,000 0.6161 $
4,000 0.6059 $
6,000 0.5957 $
8,000 0.5855 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
8.5 A
RDS(on)at 10V
20 mOhm
Package
SO-8
Q(g)
2.15 nC
P(tot)
2.15 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?