Cart

ZXMN2A14FTA

DIODES INC ZXMN2A14FTA

image shown is a representation only

DIODES INC

N-CH MOS-FET 4,1A 20V SOT23
Supplier: Diodes Incorporated
Matchcode: ZXMN2A14FTA
Rutronik No.: TMOSS6718
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.275 $
825.00 $

Prices

3,000 0.275 $
6,000 0.2593 $
9,000 0.2436 $
12,000 0.22 $
15,000 0.2122 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
4.1 A
RDS(on)at 10V
60 mOhm
Package
SOT23
P(tot)
1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?