Cart

ZXMN15A27KTC

DIODES INC ZXMN15A27KTC

image shown is a representation only

DIODES INC

N-CH 150V 2,6A 650mOhm TO252
Supplier: Diodes Incorporated
Matchcode: ZXMN15A27KTC
Rutronik No.: TMOSP10216
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.3054 $
763.50 $

Prices

2,500 0.3054 $
5,000 0.2879 $
7,500 0.2705 $
10,000 0.2443 $
12,500 0.2356 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
2.6 A
RDS(on)at 10V
650 mOhm
Package
TO252
Q(g)
6.6 nC
P(tot)
4.2 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?