ZXMN10A08GTA
image shown is a representation only
N-CH 100V 2.9A 250mOhm SOT223
Supplier: DIODES INC
Matchcode: ZXMN10A08GTA
Rutronik No.: TMOSP10813
Unit Pack: 1000
MOQ: 1000
package: SOT-223
Packaging: REEL
Parameter
- Configuration
- Dual N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 2.9 A
- RDS(on)at 10V
- 250 mOhm
- Q(g)
- 7.7 nC
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks