Cart

ZXMN10A07ZTA

DIODES INC ZXMN10A07ZTA

image shown is a representation only

DIODES INC

N-CH MOS-FET 1,4A 100V SOT89
Supplier: Diodes Incorporated
Matchcode: ZXMN10A07Z
Rutronik No.: TMOSS6654
Unit Pack: 1000
MOQ: 1000
package: SOT23
Packaging: REEL
On request
0.2404 $
240.40 $

Prices

1,000 0.2404 $
2,000 0.2267 $
3,000 0.2129 $
4,000 0.1923 $
6,000 0.1855 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
1.4 A
RDS(on)at 10V
700 mOhm
Package
SOT23
P(tot)
1.5 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?