ZXMD63N02XTA

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: ZXMD63N02XTA
Rutronik No.: TMOSP8991
Unit Pack: 1000
MOQ: 1000
package: MSOP-8
Packaging: REEL
Parameter
- Configuartion
- Dual N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.5 A
- RDS(on)at 10V
- 130 mOhm
- Package
- MSOP-8
- Q(g)
- 4.5 nC
- P(tot)
- 1.25 W
- Logic level
- YES
- Automotive
- AEC-Q(101)
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks