Cart

ZXMC4559DN8TC

DIODES INC ZXMC4559DN8TC

image shown is a representation only

DIODES INC

CMOS 60V 4,7A 55mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: ZXMC4559DN8TC
Rutronik No.: TMOSP11399
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2774 $
693.50 $

Prices

2,500 0.2774 $
5,000 0.273 $
10,000 0.2684 $
15,000 0.264 $
20,000 0.2594 $

Parameter

Configuartion
N/P-CH
V(DS)
60 V
I(D)at Tc=25°C
4.7 A
RDS(on)at 10V
55 mOhm
Package
SO-8
Q(g)
11 nC
P(tot)
1.25 W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?