ZXMC10A816N8TC
image shown is a representation only
CMOS 100V 2A 230mOhm SO-8
Supplier: DIODES INC
Matchcode: ZXMC10A816N8TC
Rutronik No.: TMOSP9376
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
CMOS 100V 2A 230mOhm SO-8 Description
This new generation complementary dual MOSFET features low on-resistance achievable with low gate drive.
Application- DC motor control
- Backlighting
- Class D Audio Output Stages (<100W)
Parameter
- Configuration
- N/P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 2.1 A
- RDS(on)at 10V
- 230 mOhm
- Q(g)
- 9.2 nC
- P(tot)
- 1.8 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- CMOSFet
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks