Cart

ZXLD1374EST20TC

DIODES INC ZXLD1374EST20TC

image shown is a representation only

DIODES INC

LEDDr 60V 1.5A SO-20 SMD
Supplier: Diodes Incorporated
Matchcode: ZXLD1374EST20TC
Rutronik No.: ICPWM7138
Unit Pack: 2500
MOQ: 2500
package: TSSOP-20EP
Packaging: REEL
On request
2.44 $
6,100.00 $

Parameter

Type
BUCK/BOOST
V(in)max
60 V
V(out)
60 V
I(out)
1.5 A
Package
TSSOP-20EP
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?