Cart

ZXLD1371QESTTC

DIODES INC ZXLD1371QESTTC

image shown is a representation only

DIODES INC

LEDDr 60V 18mA TSSOP-16EP
Supplier: Diodes Incorporated
Matchcode: ZXLD1371QESTTC
Rutronik No.: LEDDRV1148
Unit Pack: 2500
MOQ: 2500
package: TSSOP-16EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
4,925.00 $

Prices

2,500 1.97 $
5,000 1.91 $

Parameter

Type
BUCK/BOOST
V(in)max
60 V
Package
TSSOP-16EP
Automotive
AEC-Q(100)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?