ZXLD1366ET5TA

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: ZXLD1366ET5TA
Rutronik No.: LEDDRV1149
Unit Pack: 3000
MOQ: 3000
package: TSOT23-5
Packaging: REEL
Parameter
- Type
- Buck
- V(in)max
- 60 V
- V(out)
- 60 V
- I(out)
- 1 A
- Package
- TSOT23-5
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- Leadfree Defin.
- RoHS-conform
- f(s)
- 500000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 22 weeks