Cart

ZXLD1360ET5TA

DIODES INC ZXLD1360ET5TA

image shown is a representation only

DIODES INC

LEDDr 30V 1A TSOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: ZXLD1360ET5TA
Rutronik No.: LEDDRV1206
Unit Pack: 3000
MOQ: 3000
package: TSOT23-5
Packaging: REEL
On request
1.61 $
4,830.00 $

Parameter

Type
Buck
V(in)max
30 V
V(out)
30 V
I(out)
1 A
Package
TSOT23-5
Automotive
AEC-Q(100)
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?